3031 | |
---|---|
DigiKey Part Number | 36-3031-ND |
Manufacturer | |
Manufacturer Product Number | 3031 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 10.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.116" (2.95mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥4.27980 | ¥427.98 |
250 | ¥4.01228 | ¥1,003.07 |
500 | ¥3.56634 | ¥1,783.17 |
1,000 | ¥2.63231 | ¥2,632.31 |
2,500 | ¥2.39306 | ¥5,982.65 |