24480 | |
---|---|
DigiKey Part Number | 36-24480-ND |
Manufacturer | |
Manufacturer Product Number | 24480 |
Description | HEX STANDOFF M3 SS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.66000 | ¥17.66 |
25 | ¥17.10000 | ¥427.50 |
100 | ¥15.60480 | ¥1,560.48 |
250 | ¥14.57592 | ¥3,643.98 |
500 | ¥12.86110 | ¥6,430.55 |
1,000 | ¥8.96290 | ¥8,962.90 |