24343 | |
---|---|
DigiKey Part Number | 36-24343-ND |
Manufacturer | |
Manufacturer Product Number | 24343 |
Description | HEX STANDOFF M3 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥4.49460 | ¥449.46 |
250 | ¥4.16796 | ¥1,041.99 |
500 | ¥3.62322 | ¥1,811.61 |
1,000 | ¥2.63232 | ¥2,632.32 |
2,500 | ¥2.39299 | ¥5,982.48 |