24349 | |
---|---|
DigiKey Part Number | 36-24349-ND |
Manufacturer | |
Manufacturer Product Number | 24349 |
Description | HEX STANDOFF M4 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
25 | ¥5.12440 | ¥128.11 |
100 | ¥5.01490 | ¥501.49 |
250 | ¥4.69980 | ¥1,174.95 |
500 | ¥4.17494 | ¥2,087.47 |
1,000 | ¥3.05449 | ¥3,054.49 |
2,500 | ¥2.77677 | ¥6,941.93 |
5,000 | ¥2.68423 | ¥13,421.15 |