2400 | |
---|---|
DigiKey Part Number | 36-2400-ND |
Manufacturer | |
Manufacturer Product Number | 2400 |
Description | THUMB SCREW KNOB #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
25 | ¥11.65000 | ¥291.25 |
100 | ¥10.63760 | ¥1,063.76 |
250 | ¥9.62404 | ¥2,406.01 |
500 | ¥8.86438 | ¥4,432.19 |
1,000 | ¥7.59805 | ¥7,598.05 |