Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,615 In Stock 11,900 Factory | 1 : ¥3.66000 Bulk | - | Bulk | Active | Thumb Screw | Knob | - | - | #4-40 | 0.300" (7.62mm) | 0.280" (7.11mm) | 0.250" (6.35mm) 1/4" | 0.530" (13.46mm) | Nylon | - | ||
152 In Stock 601 Factory | 1 : ¥22.95000 Bulk | - | Bulk | Active | Thumb Screw | Knob | - | - | #4-40 | 0.313" (7.94mm) | 0.188" (4.76mm) | 0.313" (7.94mm) | 0.500" (12.70mm) 1/2" | Stainless Steel | - |