2500 | |
---|---|
DigiKey Part Number | 36-2500-ND |
Manufacturer | |
Manufacturer Product Number | 2500 |
Description | THUMB SCREW KNOB #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.300" (7.62mm) | |
Head Height | 0.280" (7.11mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.530" (13.46mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
25 | ¥2.93800 | ¥73.45 |
100 | ¥2.39990 | ¥239.99 |
250 | ¥2.15524 | ¥538.81 |
500 | ¥2.05730 | ¥1,028.65 |
1,000 | ¥1.71444 | ¥1,714.44 |
2,500 | ¥1.56749 | ¥3,918.72 |
5,000 | ¥1.46954 | ¥7,347.70 |