1540-2 | |
---|---|
DigiKey Part Number | 36-1540-2-ND |
Manufacturer | |
Manufacturer Product Number | 1540-2 |
Description | TERM TURRET HOLLOW L=6.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.266" (6.76mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1540-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.266" (6.76mm) | |
Length - Below Flange | 0.107" (2.72mm) | |
Length - Overall | 0.373" (9.47mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.120" (3.05mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
25 | ¥3.85880 | ¥96.47 |
100 | ¥3.77730 | ¥377.73 |
250 | ¥3.53680 | ¥884.20 |
500 | ¥3.13614 | ¥1,568.07 |
1,000 | ¥2.05081 | ¥2,050.81 |
2,500 | ¥1.83243 | ¥4,581.07 |