1528-3 | |
---|---|
DigiKey Part Number | 36-1528-3-ND |
Manufacturer | |
Manufacturer Product Number | 1528-3 |
Description | TERM TURRET SINGLE L=2.36MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.093" (2.36mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1528-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.093" (2.36mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.208" (5.28mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.062" (1.57mm) | |
Diameter - Turret Head | 0.040" (1.02mm) | |
Staking Side OD | 0.047" (1.19mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
25 | ¥2.10160 | ¥52.54 |
100 | ¥2.05570 | ¥205.57 |
250 | ¥1.89252 | ¥473.13 |
500 | ¥1.62062 | ¥810.31 |
1,000 | ¥0.85136 | ¥851.36 |
2,500 | ¥0.76023 | ¥1,900.57 |