1520-2 | |
---|---|
DigiKey Part Number | 36-1520-2-ND |
Manufacturer | |
Manufacturer Product Number | 1520-2 |
Description | TERM TURRET SINGLE L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.296" (7.52mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.075" (1.91mm) | |
Staking Side OD | 0.078" (1.98mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
25 | ¥3.46120 | ¥86.53 |
100 | ¥3.38900 | ¥338.90 |
250 | ¥3.13352 | ¥783.38 |
500 | ¥2.70760 | ¥1,353.80 |
1,000 | ¥1.67168 | ¥1,671.68 |
2,500 | ¥1.52837 | ¥3,820.93 |