5700100222F

DigiKey Part Number
350-1806-ND
Manufacturer
Manufacturer Product Number
5700100222F
Description
LED CBI 2MM 3X1 GREEN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
565nm
Configuration
3 High
Current
20mA
Millicandela Rating
8.7mcd
Viewing Angle
38°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.31000¥28.31
25¥20.01520¥500.38
100¥16.39290¥1,639.29
500¥13.81958¥6,909.79
1,000¥12.67582¥12,675.82
2,000¥12.15164¥24,303.28
5,000¥11.91340¥59,567.00
Manufacturers Standard Package