WP934EB/2YD | |
---|---|
DigiKey Part Number | 754-1296-ND |
Manufacturer | |
Manufacturer Product Number | WP934EB/2YD |
Description | LED CBI 3MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934EB/2YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 590nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 11.5mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.12100 | ¥61.21 |
100 | ¥4.52690 | ¥452.69 |
1,000 | ¥3.42591 | ¥3,425.91 |
5,000 | ¥3.18119 | ¥15,905.95 |
10,000 | ¥3.10779 | ¥31,077.90 |