118 | |
---|---|
DigiKey Part Number | 36-118-ND |
Manufacturer | |
Manufacturer Product Number | 118 |
Description | BATT CONT SOLID MULT 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.041" (1.05mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
25 | ¥2.02960 | ¥50.74 |
100 | ¥1.98680 | ¥198.68 |
250 | ¥1.86296 | ¥465.74 |
500 | ¥1.65674 | ¥828.37 |
1,000 | ¥1.32071 | ¥1,320.71 |
2,500 | ¥1.20819 | ¥3,020.48 |
5,000 | ¥1.12563 | ¥5,628.15 |