1071TR | |
---|---|
DigiKey Part Number | 36-1071TR-ND - Tape & Reel (TR) 36-1071CT-ND - Cut Tape (CT) 36-1071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1071TR |
Description | BATT HOLDER COIN 23MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1071TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
25 | ¥27.16800 | ¥679.20 |
100 | ¥22.46280 | ¥2,246.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.46285 | ¥4,492.57 |
400 | ¥20.64438 | ¥8,257.75 |
600 | ¥19.36077 | ¥11,616.46 |
1,000 | ¥18.07717 | ¥18,077.17 |
5,000 | ¥14.76125 | ¥73,806.25 |