1071 | |
---|---|
DigiKey Part Number | 36-1071-ND |
Manufacturer | |
Manufacturer Product Number | 1071 |
Description | BATT HOLDER COIN 23MM 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
25 | ¥22.11400 | ¥552.85 |
100 | ¥18.28320 | ¥1,828.32 |
250 | ¥16.80348 | ¥4,200.87 |
500 | ¥15.75872 | ¥7,879.36 |
1,000 | ¥14.71394 | ¥14,713.94 |
2,500 | ¥13.32093 | ¥33,302.33 |
5,000 | ¥12.01497 | ¥60,074.85 |