1061TR | |
---|---|
DigiKey Part Number | 36-1061TR-ND - Tape & Reel (TR) 36-1061CT-ND - Cut Tape (CT) 36-1061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1061TR |
Description | BATT HLD COIN 20MM 1 OR 2CEL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1061TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2012 (2), 2016 (2), 2020 (1), 2025 (1) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
25 | ¥27.38120 | ¥684.53 |
100 | ¥22.63690 | ¥2,263.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.63690 | ¥4,527.38 |
400 | ¥20.80448 | ¥8,321.79 |
600 | ¥19.51087 | ¥11,706.52 |
1,000 | ¥18.21731 | ¥18,217.31 |
5,000 | ¥14.87567 | ¥74,378.35 |