1017 | |
---|---|
DigiKey Part Number | 36-1017-ND |
Manufacturer | |
Manufacturer Product Number | 1017 |
Description | BATT HOLDER 1/2AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
25 | ¥20.72160 | ¥518.04 |
100 | ¥17.14620 | ¥1,714.62 |
250 | ¥15.76448 | ¥3,941.12 |
500 | ¥14.78948 | ¥7,394.74 |
1,000 | ¥13.81431 | ¥13,814.31 |
2,500 | ¥12.51414 | ¥31,285.35 |
5,000 | ¥11.37649 | ¥56,882.45 |