101 | |
---|---|
DigiKey Part Number | 36-101-ND |
Manufacturer | |
Manufacturer Product Number | 101 |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
25 | ¥16.70480 | ¥417.62 |
100 | ¥13.82150 | ¥1,382.15 |
250 | ¥12.70768 | ¥3,176.92 |
500 | ¥11.92168 | ¥5,960.84 |
1,000 | ¥11.13563 | ¥11,135.63 |
2,500 | ¥10.08758 | ¥25,218.95 |
5,000 | ¥9.17052 | ¥45,852.60 |