24-6337-0061 | |
---|---|
DigiKey Part Number | KE1100-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-0061 |
Description | SOLDER RA 14AWG 63/37 1LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.26000 | ¥496.26 |
5 | ¥450.09400 | ¥2,250.47 |
10 | ¥403.94200 | ¥4,039.42 |
25 | ¥369.31520 | ¥9,232.88 |
50 | ¥346.23260 | ¥17,311.63 |
100 | ¥323.15020 | ¥32,315.02 |