TAN ENG KIT 33 | |
---|---|
DigiKey Part Number | 1680-1022-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 33 |
Description | ENG KIT CAP TANT POLY AUTO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 4.7µF ~ 330µF 2.5 ~ 50V Surface Mount 100 Pieces (10 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 4.7µF ~ 330µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 2.5 ~ 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Packages Included | 1411, 2917 (3528, 7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥583.31000 | ¥583.31 |
10 | ¥506.34000 | ¥5,063.40 |
100 | ¥485.40470 | ¥48,540.47 |