TAN ENG KIT 36 | |
---|---|
DigiKey Part Number | 1680-TANENGKIT36-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 36 |
Description | CAP KIT TANT POLY 2.2-220UF 100P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tantalum Capacitor Kit 2.2µF ~ 220µF 6.3 ~ 50 V Surface Mount, MLCC 100 Pieces (14 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Tantalum | |
Capacitance Range | 2.2µF ~ 220µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50 V | |
Tolerance | ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 100 Pieces (14 Values - Mixed Quantities) | |
Packages Included | 1206, 1411, 2312, 2917 (3216, 3528, 6032, 7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,047.74000 | ¥1,047.74 |
10 | ¥909.50700 | ¥9,095.07 |