TAN ENG KIT 20 | |
---|---|
DigiKey Part Number | 399-12006-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 20 |
Description | CAP KIT TANT 1UF-470UF 200PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tantalum Capacitor Kit 1µF ~ 470µF 4 ~ 50V Surface Mount 200 Pieces (20 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Tantalum | |
Capacitance Range | 1µF ~ 470µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 4 ~ 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 200 Pieces (20 Values - 10 Each) | |
Packages Included | 1206, 1411, 2413, 2917 (3216, 3528, 6032, 7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.33000 | ¥703.33 |
10 | ¥610.50600 | ¥6,105.06 |