T525A106M010ATE080 | |
---|---|
DigiKey Part Number | 399-18668-2-ND - Tape & Reel (TR) 399-18668-1-ND - Cut Tape (CT) 399-18668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525A106M010ATE080 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525A106M010ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.63200 | ¥56.32 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.01300 | ¥401.30 |
500 | ¥3.28360 | ¥1,641.80 |
1,000 | ¥2.82754 | ¥2,827.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.64512 | ¥5,290.24 |
4,000 | ¥2.50830 | ¥10,033.20 |
10,000 | ¥2.41709 | ¥24,170.90 |
14,000 | ¥2.37696 | ¥33,277.44 |