T525A106M010ATE080

DigiKey Part Number
399-18668-2-ND - Tape & Reel (TR)
399-18668-1-ND - Cut Tape (CT)
399-18668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525A106M010ATE080
Description
CAP TANT POLY 10UF 10V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525A106M010ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥5.63200¥56.32
50¥4.92580¥246.29
100¥4.01300¥401.30
500¥3.28360¥1,641.80
1,000¥2.82754¥2,827.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.64512¥5,290.24
4,000¥2.50830¥10,033.20
10,000¥2.41709¥24,170.90
14,000¥2.37696¥33,277.44
Manufacturers Standard Package