SU9HF-02100 | |
---|---|
DigiKey Part Number | 399-SU9HF-02100-ND |
Manufacturer | |
Manufacturer Product Number | SU9HF-02100 |
Description | CMC 10MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 mH 2 Line Common Mode Choke Through Hole 200mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9HF-02100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.97600 | ¥59.76 |
25 | ¥5.43400 | ¥135.85 |
40 | ¥5.10700 | ¥204.28 |
100 | ¥4.23700 | ¥423.70 |
300 | ¥3.91113 | ¥1,173.34 |
500 | ¥3.82554 | ¥1,912.77 |