SU9HF-01250 | |
---|---|
DigiKey Part Number | 399-SU9HF-01250-ND |
Manufacturer | |
Manufacturer Product Number | SU9HF-01250 |
Description | CMC 25MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9HF-01250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 mH @ 1 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.50100 | ¥85.01 |
25 | ¥7.72600 | ¥193.15 |
40 | ¥7.26425 | ¥290.57 |
100 | ¥6.02740 | ¥602.74 |
300 | ¥5.56377 | ¥1,669.13 |
500 | ¥5.25478 | ¥2,627.39 |
1,000 | ¥4.79112 | ¥4,791.12 |
2,400 | ¥4.63656 | ¥11,127.74 |