ECMT1V1717S-100-R | |
---|---|
DigiKey Part Number | 283-ECMT1V1717S-100-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-100-R |
Description | CMC 10MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.54100 | ¥75.41 |
25 | ¥6.85520 | ¥171.38 |
40 | ¥6.44175 | ¥257.67 |
80 | ¥5.34625 | ¥427.70 |
230 | ¥4.93478 | ¥1,135.00 |
440 | ¥4.82657 | ¥2,123.69 |