ECMT1V1717S-2R0-R | |
---|---|
DigiKey Part Number | 283-ECMT1V1717S-2R0-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-2R0-R |
Description | CMC 2MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥19.11900 | ¥191.19 |
25 | ¥17.61800 | ¥440.45 |
40 | ¥15.74425 | ¥629.77 |
80 | ¥13.12063 | ¥1,049.65 |
230 | ¥12.74552 | ¥2,931.47 |
440 | ¥11.99580 | ¥5,278.15 |
1,232 | ¥11.24610 | ¥13,855.20 |
2,464 | ¥10.87121 | ¥26,786.66 |