Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.866" W (30.00mm x 22.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.64000 | ¥25.64 |
10 | ¥20.80100 | ¥208.01 |
30 | ¥16.81933 | ¥504.58 |
60 | ¥15.75633 | ¥945.38 |
120 | ¥15.04817 | ¥1,805.78 |
270 | ¥14.60578 | ¥3,943.56 |
510 | ¥14.16335 | ¥7,223.31 |
1,020 | ¥13.72070 | ¥13,995.11 |
5,010 | ¥12.61419 | ¥63,197.09 |