SS26V-R250061 | |
---|---|
DigiKey Part Number | 399-10593-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-R250061 |
Description | CMC 6.1MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-R250061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.1 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.78000 | ¥24.78 |
10 | ¥18.17700 | ¥181.77 |
25 | ¥17.76200 | ¥444.05 |
50 | ¥17.34880 | ¥867.44 |
100 | ¥15.69650 | ¥1,569.65 |
350 | ¥15.28366 | ¥5,349.28 |
700 | ¥13.21827 | ¥9,252.79 |
1,050 | ¥12.39223 | ¥13,011.84 |
5,250 | ¥11.35950 | ¥59,637.38 |