Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.64000 | ¥25.64 |
10 | ¥20.80100 | ¥208.01 |
40 | ¥15.75700 | ¥630.28 |
80 | ¥15.04863 | ¥1,203.89 |
280 | ¥14.60593 | ¥4,089.66 |
520 | ¥14.16337 | ¥7,364.95 |
1,000 | ¥13.72065 | ¥13,720.65 |
5,000 | ¥12.61419 | ¥63,070.95 |