SS-430L-BK | |
---|---|
DigiKey Part Number | 399-20623-ND |
Manufacturer | |
Manufacturer Product Number | SS-430L-BK |
Description | PYRO SENSOR MODULE 37DEG(H) 28DE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Module |
Datasheet | Datasheet |
EDA/CAD Models | SS-430L-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 3.5V ~ 5.5V | |
Trigger Type | - | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.32000 | ¥168.32 |
50 | ¥126.26860 | ¥6,313.43 |
100 | ¥108.73140 | ¥10,873.14 |