SBC4-332-161 | |
---|---|
DigiKey Part Number | 399-20782-ND |
Manufacturer | |
Manufacturer Product Number | SBC4-332-161 |
Description | FIXED IND 3.3MH 160MA 7.69OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 160 mA 7.69Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC4-332-161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.69Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.89100 | ¥88.91 |
25 | ¥8.08520 | ¥202.13 |
50 | ¥7.59900 | ¥379.95 |
100 | ¥6.30600 | ¥630.60 |
300 | ¥5.82103 | ¥1,746.31 |
500 | ¥5.49762 | ¥2,748.81 |
1,000 | ¥5.01241 | ¥5,012.41 |
2,500 | ¥4.85075 | ¥12,126.88 |