![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SBC4
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SBC4-6R8-452 FIXED IND 6.8UH 4.5A 30 MOHM TH | FIXED IND 6.8UH 4.5A 30 MOHM TH | 2,625 | Bulk | - | |
SBC4-680-122 FIXED IND 68UH 1.2A 190 MOHM TH | FIXED IND 68UH 1.2A 190 MOHM TH | 3,427 | Bulk | - | |
SBC4-4R7-582 FIXED IND 4.7UH 5.8A 20 MOHM TH | FIXED IND 4.7UH 5.8A 20 MOHM TH | 3,101 | Bulk | - | |
SBC4-2R7-662 FIXED IND 2.7UH 6.6A 20 MOHM TH | FIXED IND 2.7UH 6.6A 20 MOHM TH | 2,451 | Bulk | - | |
SBC4-471-491 FIXED IND 470UH 490MA 950MOHM TH | FIXED IND 470UH 490MA 950MOHM TH | 1,297 | Bulk | - | |
SBC4-103-111 FIXED IND 10MH 110MA 19.5 OHM TH | FIXED IND 10MH 110MA 19.5 OHM TH | 1,878 | Bulk | - | |
SBC4-100-292 FIXED IND 10UH 2.9A 40 MOHM TH | FIXED IND 10UH 2.9A 40 MOHM TH | 5,698 | Bulk | - | |
SBC4-151-861 FIXED IND 150UH 860MA 360MOHM TH | FIXED IND 150UH 860MA 360MOHM TH | 2,973 | Bulk | - | |
SBC4-3R3-642 FIXED IND 3.3UH 6.4A 20 MOHM TH | FIXED IND 3.3UH 6.4A 20 MOHM TH | 2,285 | Bulk | - | |
SBC4-1R0-742 FIXED IND 1UH 7.4A 10 MOHM TH | FIXED IND 1UH 7.4A 10 MOHM TH | 2,179 | Bulk | - | |
SBC4-150-232 FIXED IND 15UH 2.3A 60 MOHM TH | FIXED IND 15UH 2.3A 60 MOHM TH | 3,000 | Bulk | - | |
SBC4-470-162 FIXED IND 47UH 1.6A 110 MOHM TH | FIXED IND 47UH 1.6A 110 MOHM TH | 1,300 | Bulk | - | |
SBC4-332-161 FIXED IND 3.3MH 160MA 7.69OHM TH | FIXED IND 3.3MH 160MA 7.69OHM TH | 1,976 | Bulk | - | |
SBC4-222-211 FIXED IND 2.2MH 210MA 4.97OHM TH | FIXED IND 2.2MH 210MA 4.97OHM TH | 1,633 | Bulk | - | |
SBC4-472-141 FIXED IND 4.7MH 140MA 9.78OHM TH | FIXED IND 4.7MH 140MA 9.78OHM TH | 272 | Bulk | - |