SBC4-470-162 | |
---|---|
DigiKey Part Number | 399-18925-ND |
Manufacturer | |
Manufacturer Product Number | SBC4-470-162 |
Description | FIXED IND 47UH 1.6A 110 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC4-470-162 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.05240 | ¥151.31 |
50 | ¥5.68940 | ¥284.47 |
100 | ¥4.72150 | ¥472.15 |
300 | ¥4.35830 | ¥1,307.49 |
600 | ¥4.11612 | ¥2,469.67 |
1,200 | ¥3.75291 | ¥4,503.49 |
2,700 | ¥3.63187 | ¥9,806.05 |