MPXV1D0624L100 | |
---|---|
DigiKey Part Number | 399-MPXV1D0624L100TR-ND - Tape & Reel (TR) 399-MPXV1D0624L100CT-ND - Cut Tape (CT) 399-MPXV1D0624L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0624L100 |
Description | FIXED IND 10UH 3.3A 113.2MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 113.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0624L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥7.94680 | ¥198.67 |
50 | ¥7.46900 | ¥373.45 |
100 | ¥6.19740 | ¥619.74 |
250 | ¥5.72072 | ¥1,430.18 |
500 | ¥5.40284 | ¥2,701.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.92615 | ¥7,389.22 |
3,000 | ¥4.76726 | ¥14,301.78 |
7,500 | ¥4.60835 | ¥34,562.62 |
10,500 | ¥4.44944 | ¥46,719.12 |