![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
MPXV1D0624
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MPXV1D0624L6R8 FIXED IND 6.8UH 4.3A 67.4MOHM SM | FIXED IND 6.8UH 4.3A 67.4MOHM SM | 711 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624LR68 FIXED IND 680NH 12.6A 7.8MOHM SM | FIXED IND 680NH 12.6A 7.8MOHM SM | 990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624LR10 FIXED IND 100NH 26.6A 1.8MOHM SM | FIXED IND 100NH 26.6A 1.8MOHM SM | 990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624LR15 FIXED IND 150NH 23.2A 2.3MOHM SM | FIXED IND 150NH 23.2A 2.3MOHM SM | 950 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624L2R2 FIXED IND 2.2UH 6.3A 30.7MOHM SM | FIXED IND 2.2UH 6.3A 30.7MOHM SM | 910 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624L3R3 FIXED IND 3.3UH 6A 33.8 MOHM SMD | FIXED IND 3.3UH 6A 33.8 MOHM SMD | 892 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624LR33 FIXED IND 330NH 17.2A 4.2MOHM SM | FIXED IND 330NH 17.2A 4.2MOHM SM | 806 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624L4R7 FIXED IND 4.7UH 4.9A 50.6MOHM SM | FIXED IND 4.7UH 4.9A 50.6MOHM SM | 679 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624L1R0 FIXED IND 1UH 10.8A 10.5MOHM SMD | FIXED IND 1UH 10.8A 10.5MOHM SMD | 439 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624L1R5 FIXED IND 1.5UH 8.1A 18.5MOHM SM | FIXED IND 1.5UH 8.1A 18.5MOHM SM | 360 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624L100 FIXED IND 10UH 3.3A 113.2MOHM SM | FIXED IND 10UH 3.3A 113.2MOHM SM | 353 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624LR22 FIXED IND 220NH 19.4A 3.3MOHM SM | FIXED IND 220NH 19.4A 3.3MOHM SM | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPXV1D0624LR47 FIXED IND 470NH 15.4A 5.2MOHM SM | FIXED IND 470NH 15.4A 5.2MOHM SM | 950 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |