A767MU227M1VLAE028 | |
---|---|
DigiKey Part Number | 399-16580-2-ND - Tape & Reel (TR) 399-16580-1-ND - Cut Tape (CT) 399-16580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU227M1VLAE028 |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU227M1VLAE028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.88800 | ¥118.88 |
50 | ¥10.91900 | ¥545.95 |
100 | ¥9.05380 | ¥905.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.18948 | ¥3,275.79 |
800 | ¥6.82460 | ¥5,459.68 |
1,200 | ¥6.36964 | ¥7,643.57 |
2,000 | ¥6.14217 | ¥12,284.34 |
4,000 | ¥5.91469 | ¥23,658.76 |
10,000 | ¥5.80095 | ¥58,009.50 |