V5618C | |
---|---|
DigiKey Part Number | AE10817-ND |
Manufacturer | |
Manufacturer Product Number | V5618C |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 18-DIP Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | 18-DIP | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.189" (4.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 40.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥8.51520 | ¥212.88 |
50 | ¥8.28360 | ¥414.18 |
100 | ¥7.82310 | ¥782.31 |
400 | ¥7.36318 | ¥2,945.27 |
800 | ¥6.90301 | ¥5,522.41 |
1,200 | ¥6.44278 | ¥7,731.34 |
5,200 | ¥6.21271 | ¥32,306.09 |