XHP-2(10.0)-U | |
---|---|
DigiKey Part Number | 455-4224-ND |
Manufacturer | |
Manufacturer Product Number | XHP-2(10.0)-U |
Description | CONN RCPT HSG 2POS 10.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.61000 | ¥6.10 |
25 | ¥0.50560 | ¥12.64 |
50 | ¥0.46740 | ¥23.37 |
100 | ¥0.45170 | ¥45.17 |
250 | ¥0.38960 | ¥97.40 |
500 | ¥0.37390 | ¥186.95 |
1,000 | ¥0.32725 | ¥327.25 |
3,000 | ¥0.29607 | ¥888.21 |