VLS-12V | |
---|---|
DigiKey Part Number | 455-3618-ND |
Manufacturer | |
Manufacturer Product Number | VLS-12V |
Description | VL CONN RETAINER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VL Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 12 | |
For Use With/Related Products | VL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.59000 | ¥15.90 |
25 | ¥1.41120 | ¥35.28 |
50 | ¥1.31760 | ¥65.88 |
100 | ¥1.22330 | ¥122.33 |
250 | ¥1.08236 | ¥270.59 |
500 | ¥1.03510 | ¥517.55 |
1,000 | ¥0.84698 | ¥846.98 |
3,000 | ¥0.77636 | ¥2,329.08 |