SHLP-22V-S-B | |
---|---|
DigiKey Part Number | SHLP-22V-S-B-ND |
Manufacturer | |
Manufacturer Product Number | SHLP-22V-S-B |
Description | CONN RCPT HSG 22POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14800 | ¥31.48 |
25 | ¥2.76960 | ¥69.24 |
50 | ¥2.54620 | ¥127.31 |
100 | ¥2.44590 | ¥244.59 |
250 | ¥2.19600 | ¥549.00 |
500 | ¥2.09624 | ¥1,048.12 |
1,000 | ¥1.74683 | ¥1,746.83 |
3,000 | ¥1.59709 | ¥4,791.27 |