SACHF-003GAC-P0.2 | |
---|---|
DigiKey Part Number | 455-2913-2-ND - Tape & Reel (TR) 455-2913-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SACHF-003GAC-P0.2 |
Description | CONN FML SKT 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.97520 | ¥24.38 |
50 | ¥0.90140 | ¥45.07 |
100 | ¥0.87190 | ¥87.19 |
250 | ¥0.75136 | ¥187.84 |
500 | ¥0.72148 | ¥360.74 |
1,000 | ¥0.63125 | ¥631.25 |
2,500 | ¥0.57111 | ¥1,427.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.43584 | ¥17,433.60 |
80,000 | ¥0.40579 | ¥32,463.20 |