ASACHFSACHF28W152 | |
---|---|
DigiKey Part Number | 455-3307-ND |
Manufacturer | |
Manufacturer Product Number | ASACHFSACHF28W152 |
Description | JUMPER SACHF-003GAC-P0.2 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.15080 | ¥153.77 |
50 | ¥6.01780 | ¥300.89 |
100 | ¥5.75670 | ¥575.67 |
250 | ¥5.23324 | ¥1,308.31 |
500 | ¥4.70996 | ¥2,354.98 |
1,000 | ¥4.18667 | ¥4,186.67 |
3,000 | ¥3.79419 | ¥11,382.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/901/ASACHFSACHF28W305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/901/ASACHFSACHF28W305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/901/ASACHFSACHF28W305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/901/ASACHFSACHF28W305_tmb.jpg)