0781720410 | |
---|---|
DigiKey Part Number | WM3992TR-ND - Tape & Reel (TR) WM3992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0781720410 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
100 | ¥0.28410 | ¥28.41 |
1,000 | ¥0.23858 | ¥238.58 |
2,500 | ¥0.21585 | ¥539.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.16472 | ¥4,941.60 |
60,000 | ¥0.15336 | ¥9,201.60 |