PADP-12V-1-S | |
---|---|
DigiKey Part Number | 455-2141-ND |
Manufacturer | |
Manufacturer Product Number | PADP-12V-1-S |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.67700 | ¥26.77 |
25 | ¥2.35440 | ¥58.86 |
50 | ¥2.16420 | ¥108.21 |
100 | ¥2.07970 | ¥207.97 |
250 | ¥1.86744 | ¥466.86 |
500 | ¥1.78250 | ¥891.25 |
1,000 | ¥1.48541 | ¥1,485.41 |
2,500 | ¥1.35812 | ¥3,395.30 |