PADP-20V-1-S | |
---|---|
DigiKey Part Number | 455-2144-ND |
Manufacturer | |
Manufacturer Product Number | PADP-20V-1-S |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.86900 | ¥28.69 |
25 | ¥2.52880 | ¥63.22 |
50 | ¥2.32300 | ¥116.15 |
100 | ¥2.23230 | ¥223.23 |
250 | ¥2.00416 | ¥501.04 |
500 | ¥1.91312 | ¥956.56 |
1,000 | ¥1.59424 | ¥1,594.24 |
3,000 | ¥1.45760 | ¥4,372.80 |