HLP-04V | |
---|---|
DigiKey Part Number | 455-3553-ND |
Manufacturer | |
Manufacturer Product Number | HLP-04V |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.156" (3.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.25600 | ¥12.56 |
25 | ¥1.11280 | ¥27.82 |
50 | ¥1.03940 | ¥51.97 |
100 | ¥0.96530 | ¥96.53 |
250 | ¥0.85420 | ¥213.55 |
500 | ¥0.81686 | ¥408.43 |
1,000 | ¥0.66837 | ¥668.37 |
2,500 | ¥0.65377 | ¥1,634.42 |