ASSFSSF22K152 | |
---|---|
DigiKey Part Number | 455-3535-ND |
Manufacturer | |
Manufacturer Product Number | ASSFSSF22K152 |
Description | JUMPER SSF-21T-P1.4X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.37760 | ¥59.44 |
50 | ¥2.23800 | ¥111.90 |
100 | ¥2.14520 | ¥214.52 |
250 | ¥1.95852 | ¥489.63 |
500 | ¥1.86526 | ¥932.63 |
1,000 | ¥1.64196 | ¥1,641.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/779/ASSFSSF22K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/830/ASSFSSF22K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/830/ASSFSSF22K_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/773/ASSFSSF22K102_tmb.jpg)