ELR-03V | |
---|---|
DigiKey Part Number | ELR-03V-ND |
Manufacturer | |
Manufacturer Product Number | ELR-03V |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.33894 | ¥669.47 |